- RS Stock No.:
- 847-7837
- Mfr. Part No.:
- 7707440
- Manufacturer:
- Gedore
9 In stock for delivery within 2 working days
Added
Price Each
€101.40
(exc. VAT)
€124.72
(inc. VAT)
Units | Per unit |
1 + | €101.40 |
- RS Stock No.:
- 847-7837
- Mfr. Part No.:
- 7707440
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, Spanner Head Type, 30mm Size - 8795 Series - 7707440
Struggling to wrap your head around difficult tightening jobs in your workshop? Turn to this interchangeable torque wrench insert from GEDORE. It's a spanner head that pops onto a torque wrench for the securing and loosening of 30mm bolts. The eject pin means you can change it out for another head in a flash. As it's made of vanadium steel, this accessory is resistant to impact and wear, so it can handle the toughest of jobs.
Features & Benefits
• Chrome plating for resistance to corrosion
• Sizing is printed directly onto the head for quick identification
• Sizing is printed directly onto the head for quick identification
Applications
• Machine maintenance
• Plumbing
• Manufacturing industry
• Furniture assembly
• Plumbing
• Manufacturing industry
• Furniture assembly
What sized handle does this head fit onto?
This head fits snugly onto a 22mm round spigot torque wrench (847-7714), making assembly a snap.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8795 |
Head Type | Square |
Size | 30 mm |
Finish | Chrome |