- RS Stock No.:
- 847-7852
- Mfr. Part No.:
- 7707790
- Manufacturer:
- Gedore
15 In stock for delivery within 2 working days
Added
Price Each
€120.66
(exc. VAT)
€148.41
(inc. VAT)
Units | Per unit |
1 + | €120.66 |
- RS Stock No.:
- 847-7852
- Mfr. Part No.:
- 7707790
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 94mm Head Width, 22mm Drive Connector Pin - 8795 Series - 7707790
Have heads galore, but not the ones you need? Add this 41mm torque wrench insert from GEDORE to your toolkit. It easily plugs into your 22mm spigot end torque wrench (847-7726) to give you extra capabilities on the work floor. Thanks to the robust vanadium steel body, this head can take a beating and still come out on top, so you can rely on it for the long haul. It's size-stamped for fast identification.
Features & Benefits
• Chrome plating minimises corrosion for long-lasting performance
• Light weight of 580kg for ease of handling
• Light weight of 580kg for ease of handling
Applications
• Manufacturing facilities
• Automotive workshops
• HVAC repair and maintenance
• Automotive workshops
• HVAC repair and maintenance
How do I release this head?
You'll need the quick-release pin on your wrench to unlock this head and change it out. Simply press the pin into the hole on the spanner head's neck.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8795 |
Size | 41 mm |
Finish | Chrome |
- RS Stock No.:
- 847-7852
- Mfr. Part No.:
- 7707790
- Manufacturer:
- Gedore