- RS Stock No.:
- 125-2643
- Mfr. Part No.:
- 7454-9
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 125-2643
- Mfr. Part No.:
- 7454-9
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Bahco Dial Torque Wrench (7454)
Dial torque wrenches (7454 series) are tools designed for professional use. The best quality materials ensure long life and safe service. Wrenches are equipped with easy to read measuring scale in Nm and lb in. / lb ft.
Features & Benefits:
Dial indicating torque wrench
Reversible
Easy to read, anti-shock protected dial
Memory needle
Dual scale (metric, imperial)
Accuracy: +/- 4% (tightening) +/- 4% (reverse)
Bright chrome plated finish
With rubber sleeve in 1/4", 3/8" and 1/2" models.
Dial indicating torque wrench
Reversible
Easy to read, anti-shock protected dial
Memory needle
Dual scale (metric, imperial)
Accuracy: +/- 4% (tightening) +/- 4% (reverse)
Bright chrome plated finish
With rubber sleeve in 1/4", 3/8" and 1/2" models.
Torque Tools
Specifications
Attribute | Value |
---|---|
Torque Range | 0 → 9Nm |
Drive Shape | Square |
Drive Size | 1/4 in |
Overall Length | 292 mm Dial |
Accuracy | ±4 % |
Calibrated | RSCAL |
Finish | Chrome |