- RS Stock No.:
- 175-0874
- Mfr. Part No.:
- 12003
- Manufacturer:
- Norbar Torque Tools
Discontinued product
- RS Stock No.:
- 175-0874
- Mfr. Part No.:
- 12003
- Manufacturer:
- Norbar Torque Tools
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
The Industrial Range of Torque Wrenches has a 'Break Back' action providing an unmistakable signal that can be seen and felt when the set torque is reached.
Features and Benefits:
Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
End Fitting: 22 mm Spigot
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
End Fitting: 22 mm Spigot
Specifications
Attribute | Value |
---|---|
Torque Range | 130 → 550Nm |
Overall Length | 935 mm Spigot |
Accuracy | ±4 % |
Scale Graduations | 10Nm |