- RS Stock No.:
- 175-0876
- Mfr. Part No.:
- 15167
- Manufacturer:
- Norbar Torque Tools
Discontinued product
- RS Stock No.:
- 175-0876
- Mfr. Part No.:
- 15167
- Manufacturer:
- Norbar Torque Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ClickTronic Model 100 1/2", 'Industrial' Mushroom Ratchet
The ClickTronic has been engineered to combine the proven mechanics of our
Professional wrench with an Organic Light-Emitting Diode (OLED) display. The
result is in an accurate, durable, comfortable and easy to use torque wrench.
The digital display provides the user with a more clear and easy to read scale,
significantly helping to reduce setting errors. The new digital display can also easily switch between multiple torque units, meaning most country's preferred torque units can be accessed.
Professional wrench with an Organic Light-Emitting Diode (OLED) display. The
result is in an accurate, durable, comfortable and easy to use torque wrench.
The digital display provides the user with a more clear and easy to read scale,
significantly helping to reduce setting errors. The new digital display can also easily switch between multiple torque units, meaning most country's preferred torque units can be accessed.
Features and benefits
• Unique on a torque wrench, the TimeStrip® gives a visual indication that the wrench is due for re-calibration.
• OLED digital display provides a clear and easy to read display that helps to significantly reduce setting errors.
• Multiple torque units allows for most countries preferred torque units to easily be accessed.
• Factory calibrated to ±3% and our tried and tested mechanism ensures that accuracy is retained for longer.
• Secure push/pull lock adjustment knob is quick and intuitive to use and prevents accidental adjustment.
• OLED digital display provides a clear and easy to read display that helps to significantly reduce setting errors.
• Multiple torque units allows for most countries preferred torque units to easily be accessed.
• Factory calibrated to ±3% and our tried and tested mechanism ensures that accuracy is retained for longer.
• Secure push/pull lock adjustment knob is quick and intuitive to use and prevents accidental adjustment.
ClickTronic has been engineered to combine the proven mechanics of our Professional wrench with an Organic Light-Emitting Diode (OLED) display. The result is in an accurate, durable, comfortable and easy to use torque wrench. The digital display provides the user with a more clear and easy to read scale, significantly helping to reduce setting errors.
TimeStrip® gives a visual indication that the wrench is due for re-calibration
OLED digital display provides a clear and easy to read display that helps to significantly reduce setting errors
Factory calibrated to ±3% and our tried and tested mechanism ensures that accuracy is retained for longer
Secure push/pull lock adjustment knob is quick and intuitive to use and prevents accidental adjustment
Supplied with a built in rechargeable lithium battery and charging lead
0.1 N.m scale increments between 20 - 27 N.m, 0.2 N.m scale increments between 27 - 68 N.m and 0.5 N.m scale increments between 68 - 100 N.m
OLED digital display provides a clear and easy to read display that helps to significantly reduce setting errors
Factory calibrated to ±3% and our tried and tested mechanism ensures that accuracy is retained for longer
Secure push/pull lock adjustment knob is quick and intuitive to use and prevents accidental adjustment
Supplied with a built in rechargeable lithium battery and charging lead
0.1 N.m scale increments between 20 - 27 N.m, 0.2 N.m scale increments between 27 - 68 N.m and 0.5 N.m scale increments between 68 - 100 N.m
Supplied with
Supplied with a built in rechargeable lithium battery and charging lead.
Specifications
Attribute | Value |
---|---|
Torque Range | 20 → 100Nm |
Drive Shape | Square |
Drive Size | 1/2 in |
Overall Length | 392 mm Ratchet |
Accuracy | ±3 % |
Scale Graduations | 0.1 (20 → 27 Nm) Nm, 0.2 (27 → 68 Nm) Nm, 0.5 (68 → 100 Nm) Nm |
- RS Stock No.:
- 175-0876
- Mfr. Part No.:
- 15167
- Manufacturer:
- Norbar Torque Tools