- RS Stock No.:
- 175-0883
- Mfr. Part No.:
- 43503
- Manufacturer:
- Norbar Torque Tools
Discontinued product
- RS Stock No.:
- 175-0883
- Mfr. Part No.:
- 43503
- Manufacturer:
- Norbar Torque Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
NorTronic Square Drive Torque Wrench
In order to communicate wirelessly between a NorTronic and a PC it is necessary to purchase the appropriate USB Wireless Adaptor. This is sold separately because each adaptor can handle up to eight NorTronic wrenches.
There are two communication frequency versions of the NorTronic because different countries operate different licence free radio transmission bands. The two frequencies that we offer cover most areas of the world.
There are two communication frequency versions of the NorTronic because different countries operate different licence free radio transmission bands. The two frequencies that we offer cover most areas of the world.
In order to communicate wirelessly between a NorTronic and a PC it is necessary to purchase the appropriate USB Wireless Adaptor. There are two communication frequency versions of the NorTronic because different countries operate different licence free radio transmission bands. The two frequencies that we offer cover most areas of the world.
Torque calibration in both Clockwise and Anti-clockwise direction
Ability to have up to 15 linked or non-linked targets on the tool at any one time
Ability to set a Torque, Angle and Final Torque Target
Directly display, save and send the output Torque of a HT (Hand Torque) gearbox when used in conjunction with a NorTronic
Send up to 15 sequential or non-sequential targets to a NorTronic Tool
Real time graph creation from a USB connected tool
Create a report from stored results
ASCII mode added for interfacing the tool to third party software (for USB and wireless)
Test results are time and date stamped for traceability
Ability to have up to 15 linked or non-linked targets on the tool at any one time
Ability to set a Torque, Angle and Final Torque Target
Directly display, save and send the output Torque of a HT (Hand Torque) gearbox when used in conjunction with a NorTronic
Send up to 15 sequential or non-sequential targets to a NorTronic Tool
Real time graph creation from a USB connected tool
Create a report from stored results
ASCII mode added for interfacing the tool to third party software (for USB and wireless)
Test results are time and date stamped for traceability
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Smart Torque Wrench |
Torque Range | 30 → 330Nm |
Drive Shape | Square |
Drive Size | 1/2 in |
Overall Length | 808 mm |
Accuracy | ±2 % |
Scale Graduations | 0.1Nm |