- RS Stock No.:
- 738-0154
- Mfr. Part No.:
- AT42QT1040-MMH
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 738-0154
- Mfr. Part No.:
- AT42QT1040-MMH
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
AT42QT1040 4 Channel QTouch® Touch Sensor IC
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Interface Type | I2C |
Sensing Technology | Capacitive |
Sensing Wire Type | 2-Wire |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 20 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Dimensions | 3.1 x 3.1 x 0.8mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |