- RS Stock No.:
- 738-4718
- Mfr. Part No.:
- QT60240-ISG
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 738-4718
- Mfr. Part No.:
- QT60240-ISG
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
QT60240 24 Channel QMatrix® Touch Sensor IC
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 10 bit |
Interface Type | Serial-I2C |
Sensing Technology | Q Matrix |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 32 |
Typical Operating Supply Voltage | 1.8 → 5 V |
Dimensions | 5 x 5 x 1mm |
Length | 5mm |
Width | 5mm |
Height | 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |