CY8C20347S-24LQXI, Capacitive Touch Screen Controller, 8 bit 23.43ksps Serial-I2C 2-Wire, 24-Pin QFN
- RS Stock No.:
- 828-2708
- Mfr. Part No.:
- CY8C20347S-24LQXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 828-2708
- Mfr. Part No.:
- CY8C20347S-24LQXI
- Manufacturer:
- Cypress Semiconductor
Legislation and Compliance
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Conversion Rate | 23.43ksps |
Resolution | 8 bit |
Interface Type | Serial-I2C |
Sensing Technology | Capacitive |
Sensing Wire Type | 2-Wire |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Dimensions | 4 x 4 x 0.55mm |
Length | 4mm |
Width | 4mm |
Height | 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |