- RS Stock No.:
- 510-1861
- Mfr. Part No.:
- NT3S-ST123B-E
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 510-1861
- Mfr. Part No.:
- NT3S-ST123B-E
- Manufacturer:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NT3S Touch Screen
The Omron NT3S terminal is designed for applications where the functionality of a text based function key terminal is just not enough. The NT3S-series offers powerful, free programmable functionality on a small touch screen-based user interface. You can create your own function keys wherever you want them on your screen and at the same time make use of text in multiple languages. The NT3S series is the next step up from Omrons NT2S/NT11S function key HMIs.
4.1 inch monochrome STN LCD (green) with LED backlight
Analog resistive touch panel
Maximum of two universal (RS232/485/422) serial ports to connect multiple devices with different protocols at the same time. (NT3S-ST126BE has RS232 only)
Multiple data entry objects per screen with individual limit setting and math operations
Support for floating point data
Wizards for rapid application development of standard bitmapped objects
Real-time and historical alarms (historical alarms NT3S-ST123BE, NT3S-ST121BE only)
RTC (NT3S-ST123BE, NT3S-ST121BE only)
Saves recipes data in non-volatile memory
Rectangle, Rounded Rectangle, Circle, Oval, Line & Bitmap display graphics
32 characters x 8 lines
Up to 65000 screens max. (limited by memory capacity)
Application memory size 1kWords data memory, 1kWords retentive, 64 words system memory
120KB screen data capacity
Printer connection
Supports many 3rd party PLCs, Inverters and Servo Controllers (please contact Omron for a list of available drivers)
Free Windows® based programming software via the Download Centre at www.europe.omron.com
Analog resistive touch panel
Maximum of two universal (RS232/485/422) serial ports to connect multiple devices with different protocols at the same time. (NT3S-ST126BE has RS232 only)
Multiple data entry objects per screen with individual limit setting and math operations
Support for floating point data
Wizards for rapid application development of standard bitmapped objects
Real-time and historical alarms (historical alarms NT3S-ST123BE, NT3S-ST121BE only)
RTC (NT3S-ST123BE, NT3S-ST121BE only)
Saves recipes data in non-volatile memory
Rectangle, Rounded Rectangle, Circle, Oval, Line & Bitmap display graphics
32 characters x 8 lines
Up to 65000 screens max. (limited by memory capacity)
Application memory size 1kWords data memory, 1kWords retentive, 64 words system memory
120KB screen data capacity
Printer connection
Supports many 3rd party PLCs, Inverters and Servo Controllers (please contact Omron for a list of available drivers)
Free Windows® based programming software via the Download Centre at www.europe.omron.com
Approvals
CE; UL recognised components for Canada & US
Specifications
Attribute | Value |
---|---|
Manufacturer Series | NT3S |
Display Type | LCD |
Manufacturer Part No. | NT3S-ST123B-E |
Display Resolution | 192 x 64pixels |
Port Type | Ethernet, RS232, RS422, RS485 |
Backlighting | Yes |
Supply Voltage | 24 V dc |
Display Size | 4.1 in |
Width | 77mm |
Dimensions | 140 x 77 x 35 mm |
Depth | 35mm |
Length | 140mm |
Display Colour | Monochrome |