AR1011-I/SS, Resistive Touch Screen Controller, 10 bit 140sps UART 4-Wire, 5-Wire, 8-Wire, 20-Pin SSOP
- RS Stock No.:
- 768-0767
- Mfr. Part No.:
- AR1011-I/SS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 768-0767
- Mfr. Part No.:
- AR1011-I/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Conversion Rate | 140sps |
Resolution | 10 bit |
Interface Type | UART |
Sensing Technology | Resistive |
Sensing Wire Type | 4-Wire, 5-Wire, 8-Wire |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Typical Operating Supply Voltage | 2.5 to 5 V |
Dimensions | 7.5 x 5.6 x 1.85mm |
Sensor Type | Touch Screen Controllers |
Length | 7.5mm |
Width | 5.6mm |
Height | 1.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 768-0767
- Mfr. Part No.:
- AR1011-I/SS
- Manufacturer:
- Microchip