- RS Stock No.:
- 476-505
- Mfr. Part No.:
- 48-F-5-121-001
- Manufacturer:
- Touch International
Discontinued product
- RS Stock No.:
- 476-505
- Mfr. Part No.:
- 48-F-5-121-001
- Manufacturer:
- Touch International
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Resistive Touch Screens, Touch International
TI-5Touch 5-wire analogue resistive touch screens are designed for environments where superior durability, resolution, accuracy and positioning speed are required. Ideal for applications such as retail point-of-sale, food service, industrial process control, and communication devices.
Suitable controller for USB communication: TI 48-B-5-08
Specifications
Attribute | Value |
---|---|
Viewing Area Diagonal Size | 12.1in |
Viewing Area Dimensions | 248 x 186.5mm |
Active Area | 246 x 184.5mm |
Sensor Type | 5 Wire Resistive |
Touch Interface Type | Finger |
Active Area Height | 246mm |
Active Area Width | 184.5mm |
External Height | 211.3mm |
External Width | 278.4mm |
Viewing Area Height | 248mm |
Viewing Area Width | 186.5mm |
Series | TI-5 |
- RS Stock No.:
- 476-505
- Mfr. Part No.:
- 48-F-5-121-001
- Manufacturer:
- Touch International