- RS Stock No.:
- 174-5363
- Mfr. Part No.:
- 3-102-424
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5363
- Mfr. Part No.:
- 3-102-424
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Capacitive touch technology in combination with an OLED Display
Four softkeys and one touch button
Functions: rotating, swiping horizontally or vertically, and tapping
Upload of own pictures in png format and animated gif videos via USB Interface
No operation system software necessary for the operation of the CDS1, only the machine simulator runs on MS Windows 7 and higher
Selection from three interfaces.
Configurable Input System
Full Size Touchscreen
Round shaped OLED Display
Plug and Play
Four softkeys and one touch button
Functions: rotating, swiping horizontally or vertically, and tapping
Upload of own pictures in png format and animated gif videos via USB Interface
No operation system software necessary for the operation of the CDS1, only the machine simulator runs on MS Windows 7 and higher
Selection from three interfaces.
Configurable Input System
Full Size Touchscreen
Round shaped OLED Display
Plug and Play
Specifications
Attribute | Value |
---|---|
Switch Type | Capacitive |
LED Colour | White |
Illuminated | Yes |
Maximum Input Voltage | 3.3V dc |
IP Rating | IP67 |
Current Rating | 260mA |