- RS Stock No.:
- 136-9662
- Mfr. Part No.:
- 654008
- Manufacturer:
- Tork
15 In stock for delivery within 2 working days
Added
Price Each
€54.26
(exc. VAT)
€66.74
(inc. VAT)
Units | Per unit |
1 + | €54.26 |
- RS Stock No.:
- 136-9662
- Mfr. Part No.:
- 654008
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Tork FoldedWiper/Cloth Dispenser
Tork Folded wiper and cloth dispenser is made from plastic and wall-mounted saving floor space in small areas. The dispenser protects the cloths and towels from dirt plus is easy to refill and is economical offering one at a time dispensing.
FEATURES and BENEFITS:
Folder Wiper and Cloth Dispenser
Made from plastic
Wall-mounted (drilled, magnet and suction cup options)
Saves on floor space
Easy to top up
Economical
Protects contents from dirt
One at a time dispensing
Reduces consumption and waste
W4 - Top pak system
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Type | Wall Mounting |
Wall Mounted | Yes |
Colour | Red |
Width | 427mm |
Depth | 206mm |
Height | 394mm |
Material | Plastic |
Range | Folded |