- RS Stock No.:
- 472-6447
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 472-6447
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Single & Dual Input MDU
19in Rack-mounting 12 way mains distribution units
For the distribution of AC mains to equipment with a 19in rack, control console or a monitor display wall
Provides 12 individually fused (6A) outlets
Neon indicators for each output circuit
Single or dual input versions
The front and rear panels are constructed from alumium extrusion of maximum rigidity
Chassis is finished in Alochrome which provides excellent conductivity for safe earthing
Front panel is finished in dawn grey
Dimensions: 19in (482.6mm) x 1.75in (44.56mm) 1U x 9.84in (250mm)
For the distribution of AC mains to equipment with a 19in rack, control console or a monitor display wall
Provides 12 individually fused (6A) outlets
Neon indicators for each output circuit
Single or dual input versions
The front and rear panels are constructed from alumium extrusion of maximum rigidity
Chassis is finished in Alochrome which provides excellent conductivity for safe earthing
Front panel is finished in dawn grey
Dimensions: 19in (482.6mm) x 1.75in (44.56mm) 1U x 9.84in (250mm)
Specifications
Attribute | Value |
---|---|
Number of Sockets | 12 |
Socket Type | IEC C13 |
Voltage Rating | 250 V |
Current Rating | 20A |
Fused | Yes |
Power Indicator | Yes |
Length | 482.6mm |
Width | 250mm |
Height | 44.56mm |