- RS Stock No.:
- 495-7871
- Mfr. Part No.:
- 400286-RSC
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 495-7871
- Mfr. Part No.:
- 400286-RSC
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Re-Wireable Heavy Duty Slimline
13A rating with current overload cut out
Switched with neon power indicator
Manufactured from flame retardant polycarbonate
Switched with neon power indicator
Manufactured from flame retardant polycarbonate
Note
This socket is NOT supplied wired or with wire.
Specifications
Attribute | Value |
---|---|
Number of Sockets | 8 |
Socket Type | Type G - British |
Mounting Type | Cable Mount |
Switchable | Yes |
Current Rating | 13A |
Colour | White |
RCD Protected | No |
Power Indicator | Yes |
Rewireable | Yes |