- RS Stock No.:
- 705-0743
- Mfr. Part No.:
- 0 500 53
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 705-0743
- Mfr. Part No.:
- 0 500 53
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legrand Trailing Socket
The Legrand power distribution unit has a current rating of 16A and a voltage rating of 230V. This power unit has 3 type E French sockets. It is designed to connect several Class I or II devices. Its ultra-slim design makes it very suitable for space-efficient applications. It is equipped with a 90° socket for connecting a transformer without blocking another socket.
Features and Benefits
Power rating is 3500W
Not RCD protected
Connectable to a 3G 1.5mm² flexible cable
Desk mount
No fused
No wired
White
Not RCD protected
Connectable to a 3G 1.5mm² flexible cable
Desk mount
No fused
No wired
White
Specifications
Attribute | Value |
---|---|
Number of Sockets | 3 |
Socket Type | Type E - French |
Switchable | No |
Surge Protection | No |
Voltage Rating | 230 V |
Current Rating | 16A |
Colour | White |
Corded | No |
RCD Protected | No |
Fused | No |
Wired | No |