EPCOS PM 87/70 Transformer Ferrite Core, 12000nH, For Use With Energy Storage Chokes, Power Transformers
- RS Stock No.:
- 125-3360
- Mfr. Part No.:
- B65713A0000R027
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3360
- Mfr. Part No.:
- B65713A0000R027
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Core Size | PM 87/70 |
For Use With | Energy Storage Chokes, Power Transformers |
AL Rating | 12000nH |
Material | N27 |
Depth | 70mm |
Width | 87mm |
Standards Met | IEC 61247 |