- RS Stock No.:
- 170-1565
- Mfr. Part No.:
- B66365G0000X197
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1565
- Mfr. Part No.:
- B66365G0000X197
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66365 ETD 44/22/15 Transformer Ferrite Cores
B66365 series ETD 44/22/15 transformer ferrite cores conform to IEC61185. Available in gapped and ungapped varieties, the cores are constructed from either N27, N87, N95 or N97 ferrite material. These transformer ferrite cores are ideal for use in switch mode power supply transformers with an optimum weight to performance ratio at small volume.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers, SMPS Transformers |
Dimensions | 43.8 x 15.2 x 22.5mm |
AL Rating | 3600nH |
Material | N97 |
Depth | 22.5mm |
Length | 43.8mm |
Width | 15.2mm |
Standards Met | IEC 61185 |
- RS Stock No.:
- 170-1565
- Mfr. Part No.:
- B66365G0000X197
- Manufacturer:
- EPCOS