- RS Stock No.:
- 296-3111
- Mfr. Part No.:
- 1600-000-180E
- Manufacturer:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 296-3111
- Mfr. Part No.:
- 1600-000-180E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Peli Watertight Equipment Cases
Peli Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
Peli Watertight Equipment Cases offers total protection for your equipment
Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
Ultra high impact structural copolymer that makes it extremely strong and durable
1.3 lb Polyurethane
Easy-open, double-step latches
O-Ring seal
Automatic Pressure Equalisation Valve
Comfortable, rubber over-moulded handle
Stainless steel hardware and padlock protectors
Pick 'N' Pluck™ with convoluted lid foam
Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
Ultra high impact structural copolymer that makes it extremely strong and durable
1.3 lb Polyurethane
Easy-open, double-step latches
O-Ring seal
Automatic Pressure Equalisation Valve
Comfortable, rubber over-moulded handle
Stainless steel hardware and padlock protectors
Pick 'N' Pluck™ with convoluted lid foam
Peli Certificates
IP67
MIL C-4150J
Def Stan 81-41/STANAG 4280
MIL C-4150J
Def Stan 81-41/STANAG 4280
Application Information
Peli Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Note
The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 200 mm |
Internal Width | 544 mm |
Internal Depth | 419mm |
Internal Dimensions | 200 x 544 x 419mm |
External Height | 220 mm |
External Width | 616 mm |
External Depth | 493mm |
External Dimensions | 220 x 616 x 493mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Material Type | Plastic |
Colour | Silver |
IP Rating | IP67 |
Lockable | Yes |
Series | 1600 |
Weight | 6.2kg |