- RS Stock No.:
- 481-355
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 481-355
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multiple-Socket Plugs
Multiple-socket plugs 2P, 2P + E or 2P + 2P + E.
With child protection.
Operating current: 16 A for 2P + E, 6 A for 2P.
Max. power: 3680 W.
With child protection.
Operating current: 16 A for 2P + E, 6 A for 2P.
Max. power: 3680 W.
Standards
CE, NF
Specifications
Attribute | Value |
---|---|
Converter Type | 3 Way Adapter |
Current Rating | 6 A, 16 A |