Masterplug Travel Adapter, Rated At 13A

  • RS Stock No. 122-4459
  • Mfr. Part No. SRGAUSBPB2-MP
  • Manufacturer Masterplug
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Surge Protected Mains and USB Charger

High quality surge protected 13A sockets with 2 USB ports which can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC. With its Plug through design the Surge Protected socket is always available whilst the USB charger is in use. With its compact and easily portable design this Surge Protected USB charger will protect all your devices from damaging surges or spikes.

Features and Benefits

• Two USB charger outputs ideal for use with, iPhone, iPad, iPod, MP3’s, Mobile phones, PDA’s and Digital Cameras
• USB Charging current: 1A for RS 773-9415 white and 2.1 A for RS 122-4459 Black, 125-1346 White
• Surge protection via the 13A socket to protect any connected electronic equipment
• Plug through design ensures that surge protected socket is available whilst USB adaptor is in use
• Compact and easily portable design.
• Power and surge LED indicators

Specifications
Attribute Value
Current Rating 13A
5 Within 1 working day(s) (IE stock)
49 Within 2 working day(s) (EU stock)
Unit of sale: Each
14.84
(exc. VAT)
18.25
(inc. VAT)
units
Per unit
1 - 14
€14.84
15 - 49
€13.79
50 +
€12.65
Related Products
Swiss quality is synonym for thought through design ...
Description:
Swiss quality is synonym for thought through design as well as for intuitive and simple use Compliance with the relevant international safety norms is a matter of course. Compact multi-world adapter Socket: Euro (Type F - Schuko plug)Retractable plugs: Australia/China, ...
These Legrand Travel Power Adapters have been designed ...
Description:
These Legrand Travel Power Adapters have been designed with a quality and maximum safety in mind They feature safety shutters that prevent unintentional contact. Legrand Travel Power Adapters are made of highly durable white plastic and guarantee a long-life and ...
This India-Israel-Denmark to Europe Adapter Plug converts plugs ...
Description:
This India-Israel-Denmark to Europe Adapter Plug converts plugs from these three Countries into all European/Schuko plugs, making it an ideal solution for travellers who normally visit European countries This Adapter Plug is perfect for Conference Centres and Hotels and it ...
This 2 pin European VDE battery charger adaptor ...
Description:
This 2 pin European VDE battery charger adaptor (BCA) is an adaptor that converts European CEE VII VDE plug top power supplies to the UK 3 pin BS1363 format This adapter has been designed with quality in mind and made ...