- RS Stock No.:
- 876-5588
- Mfr. Part No.:
- AZ0050
- Manufacturer:
- Electrak
Discontinued product
- RS Stock No.:
- 876-5588
- Mfr. Part No.:
- AZ0050
- Manufacturer:
- Electrak
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrak to 3 pin (BS 1363) Socket Converter
Electrak to 3 pin (BS 1363) socket converter.
Electrak® Wiring Accessories
Electraks range of non standard unswitched twin socket outlets combined with their unique key plugs, offer a convenient and safe method of preventing unauthorised disconnection or use of equipment. Easy to wire key plugs twist fit into the double shuttered safety socket, removing the risk of accidental unplugging.
Available in the following types:
Unswitched Twin Socket (RS Stock Number 876-5584)
Fused Plugs (RS Stock Number 876-5584)
Socket Converters (RS Stock Number 876-5588)
EPOS (Electronic Point of Sale) Kit (RS Stock Number 876-5597)
Available in the following types:
Unswitched Twin Socket (RS Stock Number 876-5584)
Fused Plugs (RS Stock Number 876-5584)
Socket Converters (RS Stock Number 876-5588)
EPOS (Electronic Point of Sale) Kit (RS Stock Number 876-5597)
Specifications
Attribute | Value |
---|---|
Converter Type | Electrak to 3 Pin Socket Converter |
Country 1 | UK |
Country 2 | UK |
Type 1 Connector | Type G - British 3-pin |
Type 2 Connector | Non Standard Electrak |
Current Rating | 13A |
Connector Type | BS 1363 |
- RS Stock No.:
- 876-5588
- Mfr. Part No.:
- AZ0050
- Manufacturer:
- Electrak