Login / Register to access your benefits
Recently searched

    WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V

    Subtotal (1 tube of 50 units)**

    €20.60

    (exc. VAT)

    €25.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    50 +€0.412€20.60

    **price indicative

    RS Stock No.:
    178-1422
    Mfr. Part No.:
    BT136X-800,127
    Manufacturer:
    WeEn Semiconductors Co., Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WeEn Semiconductors Co., Ltd

    Rated Average On-State Current

    4A

    Mounting Type

    Through Hole

    Package Type

    TO-220F

    Maximum Gate Trigger Current

    70mA

    Repetitive Peak Reverse Voltage

    800V

    Surge Current Rating

    27A

    Pin Count

    3

    Maximum Gate Trigger Voltage

    1.5V

    Repetitive Peak Forward Blocking Voltage

    800V

    Maximum Holding Current

    15mA

    Dimensions

    10.3 x 4.6 x 9.3mm

    Length

    10.3mm

    Width

    4.6mm

    Height

    9.3mm

    Repetitive Peak Off-State Current

    0.5mA

    Peak On-State Voltage

    1.7V

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Related links