Login / Register to access your benefits
Recently searched

    25Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

    Subtotal (1 unit)*

    €2.21

    (exc. VAT)

    €2.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 14 unit(s) ready to ship from another location
    • Plus 982 unit(s) shipping from 22 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€2.21

    *price indicative

    Packaging Options:
    RS Stock No.:
    785-9733
    Distrelec Article No.:
    301-93-938
    Mfr. Part No.:
    3296W-1-250LF
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Maximum Resistance

    25Ω

    Mounting Type

    Through Hole

    Number of Turns

    25

    Orientation

    Top Adjust

    Power Rating

    0.5W

    Series

    3296

    Termination Style

    Solder Pin

    Tolerance

    ±10%

    Temperature Coefficient

    ±100ppm/°C

    Shaft Diameter

    2.19 mm

    Length

    9.53mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links