- RS Stock No.:
- 172-8300
- Mfr. Part No.:
- 5904620111
- Manufacturer:
- TE Connectivity
10000 In stock for delivery within 2 working days
Added
Price Each (In a Box of 10000)
€0.957
(exc. VAT)
€1.177
(inc. VAT)
Units | Per unit | Per Box* |
10000 + | €0.957 | €9,570.00 |
*price indicative |
- RS Stock No.:
- 172-8300
- Mfr. Part No.:
- 5904620111
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
12mm Spindle Operated Potentiometers
Small, robust design with built-in stabilising bracket
Resin based track technology
Long life track (15000 cycles)
Multi-contact stainless steel wiper
Adjustable from both sides
Easily fitted snap-in spindles and edge wheels (optional)
300° rotation
±20% tolerance
Resin based track technology
Long life track (15000 cycles)
Multi-contact stainless steel wiper
Adjustable from both sides
Easily fitted snap-in spindles and edge wheels (optional)
300° rotation
±20% tolerance
Specifications
Attribute | Value |
---|---|
Length | 60mm |
Accessory Type | Shaft |
For Use With | Potentiometer |
Shaft Diameter | 6 mm |