Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 100Ω ±10% 1/2W ±100ppm/°C Side Adjust
- RS Stock No.:
- 162-170
- Mfr. Part No.:
- M43P101KB40
- Manufacturer:
- Vishay
45 In stock for delivery within 2 working days
Added
Price Each
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Units | Per unit |
1 - 9 | €4.91 |
10 - 24 | €4.56 |
25 - 49 | €4.32 |
50 - 99 | €2.95 |
100 + | €2.70 |
- RS Stock No.:
- 162-170
- Mfr. Part No.:
- M43P101KB40
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Number of Turns | 20 |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 43P |
Orientation | Side Adjust |
Termination Style | Pin |
Length | 20.57mm |
Depth | 4.83mm |
Height | 6.35mm |
Dimensions | 20.57 x 4.83 x 6.35mm |
Shaft Diameter | 2.5 mm |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |