Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 50Ω ±10% 1/2W -100 → +200ppm/°C
- RS Stock No.:
- 162-653
- Mfr. Part No.:
- M43P500KB40
- Manufacturer:
- Vishay
43 In stock for delivery within 2 working days
Added
Price Each
€1.44
(exc. VAT)
€1.77
(inc. VAT)
Units | Per unit |
1 + | €1.44 |
- RS Stock No.:
- 162-653
- Mfr. Part No.:
- M43P500KB40
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50Ω |
Number of Turns | 20 |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 43P |
Orientation | Side Adjust |
Termination Style | Pin |
Length | 20.57mm |
Depth | 4.83mm |
Height | 6.35mm |
Dimensions | 20.57 x 4.83 x 6.35mm |
Shaft Diameter | 2.5 mm |
Tolerance | ±10% |
Temperature Coefficient | -100 → +200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |