- RS Stock No.:
- 144-2085
- Mfr. Part No.:
- 67YR5KLF
- Manufacturer:
- TT Electronics/BI
400 In stock for delivery within 2 working days
Added
Price Each (In a Box of 50)
€1.57
(exc. VAT)
€1.93
(inc. VAT)
Units | Per unit | Per Box* |
50 - 200 | €1.57 | €78.50 |
250 + | €1.419 | €70.95 |
*price indicative |
- RS Stock No.:
- 144-2085
- Mfr. Part No.:
- 67YR5KLF
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Multiturn
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 67 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Length | 9.53mm |
Shaft Diameter | 2.29 (Metal Adjustment Screw) mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |