- RS Stock No.:
- 144-2237
- Mfr. Part No.:
- 64WR20KLF
- Manufacturer:
- TT Electronics/BI
15 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.416
(exc. VAT)
€2.972
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.416 | €12.08 |
50 - 245 | €2.126 | €10.63 |
250 - 495 | €1.836 | €9.18 |
500 - 995 | €1.594 | €7.97 |
1000 + | €1.424 | €7.12 |
*price indicative |
- RS Stock No.:
- 144-2237
- Mfr. Part No.:
- 64WR20KLF
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25 W @ 85 °C |
Series | 64 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Length | 6.35mm |
Shaft Diameter | 1.78 (Metal Adjustment Screw) mm |
Minimum Operating Temperature | -65°C |
Element Material | Cermet |
Maximum Operating Temperature | +150°C |