- RS Stock No.:
- 167-3329
- Mfr. Part No.:
- 3314G-1-504E
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 10-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.911
(exc. VAT)
€1.121
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €0.911 | €455.50 |
*price indicative |
- RS Stock No.:
- 167-3329
- Mfr. Part No.:
- 3314G-1-504E
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
250mW 4mm Sealed 3314G Series - Straight Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 167-3329
- Mfr. Part No.:
- 3314G-1-504E
- Manufacturer:
- Bourns