- RS Stock No.:
- 167-3342
- Mfr. Part No.:
- 3306P-1-105
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 200)
€0.296
(exc. VAT)
€0.364
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 800 | €0.296 | €59.20 |
1000 - 2800 | €0.252 | €50.40 |
3000 - 4800 | €0.222 | €44.40 |
5000 - 9800 | €0.193 | €38.60 |
10000 + | €0.189 | €37.80 |
*price indicative |
- RS Stock No.:
- 167-3342
- Mfr. Part No.:
- 3306P-1-105
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 3306 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.81mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 167-3342
- Mfr. Part No.:
- 3306P-1-105
- Manufacturer:
- Bourns