- RS Stock No.:
- 167-3437
- Mfr. Part No.:
- 3386G-1-105LF
- Manufacturer:
- Bourns
4800 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 50)
€0.673
(exc. VAT)
€0.828
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | €0.673 | €33.65 |
*price indicative |
- RS Stock No.:
- 167-3437
- Mfr. Part No.:
- 3386G-1-105LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3386G Top Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 3.05 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |