- RS Stock No.:
- 167-3456
- Mfr. Part No.:
- 3386F-1-203TLF
- Manufacturer:
- Bourns
150 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 50)
€2.126
(exc. VAT)
€2.615
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | €2.126 | €106.30 |
*price indicative |
- RS Stock No.:
- 167-3456
- Mfr. Part No.:
- 3386F-1-203TLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3386F-TW Finger Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 5.59 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |