- RS Stock No.:
- 167-3473
- Mfr. Part No.:
- 3386P-1-201LF
- Manufacturer:
- Bourns
150 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 50)
€1.098
(exc. VAT)
€1.351
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | €1.098 | €54.90 |
250 - 450 | €1.01 | €50.50 |
500 - 950 | €0.911 | €45.55 |
1000 - 1950 | €0.812 | €40.60 |
2000 + | €0.713 | €35.65 |
*price indicative |
- RS Stock No.:
- 167-3473
- Mfr. Part No.:
- 3386P-1-201LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3386P Top Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 3.15 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |