- RS Stock No.:
- 167-9367
- Mfr. Part No.:
- T7YA223MT20
- Manufacturer:
- Vishay
150 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 50)
€3.40
(exc. VAT)
€4.18
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €3.40 | €170.00 |
100 + | €3.23 | €161.50 |
*price indicative |
- RS Stock No.:
- 167-9367
- Mfr. Part No.:
- T7YA223MT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 22kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |