- RS Stock No.:
- 173-3003
- Mfr. Part No.:
- Y40535K00000J0L
- Manufacturer:
- Vishay Foil Resistors
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 25)
€59.407
(exc. VAT)
€73.071
(inc. VAT)
Units | Per unit | Per Box* |
25 + | €59.407 | €1,485.175 |
*price indicative |
- RS Stock No.:
- 173-3003
- Mfr. Part No.:
- Y40535K00000J0L
- Manufacturer:
- Vishay Foil Resistors
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Accutrim 1240 Series (RJ26 Style)
Accutrim™ 1240 Series (RJ26 Style) ultra high precision Bulk Metal® Foil resistors offering proven reliability and excellent stability under different environmental conditions. The Accutrim™ 1240 Square trimming potentiometers are designed to meet or exceed the requirements of MIL-PRF-39035, Char. H with a smooth and unidirectional output. The 1240 Series have a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.
Multi Turn - Precision
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 1240 |
Termination Style | Solder Pin |
Tolerance | ±5% |
Temperature Coefficient | ±10ppm/°C |
Length | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 173-3003
- Mfr. Part No.:
- Y40535K00000J0L
- Manufacturer:
- Vishay Foil Resistors