- RS Stock No.:
- 182-5695
- Mfr. Part No.:
- SM-42B 50K ohm(503)
- Manufacturer:
- Nidec Components
39 In stock for delivery within 5 working days
Added
Price Each
€4.02
(exc. VAT)
€4.94
(inc. VAT)
Units | Per unit |
1 - 4 | €4.02 |
5 + | €3.82 |
- RS Stock No.:
- 182-5695
- Mfr. Part No.:
- SM-42B 50K ohm(503)
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fine adjustment is available
Automatic mounting is available (Taping)
Reflow soldering is available
Sealed construction
Automatic mounting is available (Taping)
Reflow soldering is available
Sealed construction
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | SM-42 |
Termination Style | Solder |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 112 V |
Length | 4.8mm |
Minimum Operating Temperature | -65°C |
Element Material | Cermet |
Maximum Operating Temperature | +150°C |