- RS Stock No.:
- 182-5703
- Mfr. Part No.:
- RJ-13SR 2K Ohm (202)
- Manufacturer:
- Nidec Components
2 In stock for delivery within 5 working days
Added
Price Each
€5.86
(exc. VAT)
€7.21
(inc. VAT)
Units | Per unit |
1 - 4 | €5.86 |
5 + | €5.57 |
- RS Stock No.:
- 182-5703
- Mfr. Part No.:
- RJ-13SR 2K Ohm (202)
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide resistance range from 10 Ω to 5 M Ω
Precious metal alloy wiper
Precious metal alloy wiper
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | RJ-13 |
Termination Style | Solder |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 38.7 V |
Diameter | 12.5mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 270° |
Element Material | Cermet |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 182-5703
- Mfr. Part No.:
- RJ-13SR 2K Ohm (202)
- Manufacturer:
- Nidec Components