- RS Stock No.:
- 294-3555
- Mfr. Part No.:
- M43P202KB30T601
- Manufacturer:
- Vishay
- RS Stock No.:
- 294-3555
- Mfr. Part No.:
- M43P202KB30T601
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Note
Body colour is now blue
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Panel Mount, Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 43P |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 27.81mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |