- RS Stock No.:
- 488-5350
- Mfr. Part No.:
- 3306P-1-503
- Manufacturer:
- Bourns
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
€0.364
(exc. VAT)
€0.448
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.364 | €3.64 |
50 - 190 | €0.351 | €3.51 |
200 - 490 | €0.315 | €3.15 |
500 + | €0.291 | €2.91 |
*price indicative |
- RS Stock No.:
- 488-5350
- Mfr. Part No.:
- 3306P-1-503
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 3306 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.81mm |
Shaft Diameter | 3.4 mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 488-5350
- Mfr. Part No.:
- 3306P-1-503
- Manufacturer:
- Bourns