- RS Stock No.:
- 522-2542
- Mfr. Part No.:
- 3386H-1-102LF
- Manufacturer:
- Bourns
136 In stock for delivery within 2 working days
Added
Price Each
€1.47
(exc. VAT)
€1.81
(inc. VAT)
Units | Per unit |
1 - 9 | €1.47 |
10 - 99 | €1.17 |
100 - 499 | €1.01 |
500 - 999 | €0.86 |
1000 + | €0.80 |
- RS Stock No.:
- 522-2542
- Mfr. Part No.:
- 3386H-1-102LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3386H Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 3.15 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 522-2542
- Mfr. Part No.:
- 3386H-1-102LF
- Manufacturer:
- Bourns