- RS Stock No.:
- 625-2623
- Mfr. Part No.:
- 72PTR-200K
- Manufacturer:
- BI Technologies
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1.47
(exc. VAT)
€1.81
(inc. VAT)
Units | Per unit |
1 - 9 | €1.47 |
10 - 49 | €1.40 |
50 - 99 | €1.38 |
100 - 249 | €1.33 |
250 + | €1.04 |
- RS Stock No.:
- 625-2623
- Mfr. Part No.:
- 72PTR-200K
- Manufacturer:
- BI Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
72 PT series single-turn Cermet trimmers
Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Finger Adjust |
Power Rating | 0.5W |
Series | 72PT |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 8.38 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |