- RS Stock No.:
- 652-4726
- Mfr. Part No.:
- 409VA104M
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1.74
(exc. VAT)
€2.14
(inc. VAT)
Units | Per unit |
1 - 24 | €1.74 |
25 - 99 | €1.61 |
100 - 249 | €1.52 |
250 - 499 | €1.44 |
500 + | €1.31 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-4726
- Mfr. Part No.:
- 409VA104M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cermet Type 409 Side Adjust
Cross-slot adjustment
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 652-4726
- Mfr. Part No.:
- 409VA104M
- Manufacturer:
- TE Connectivity