- RS Stock No.:
- 691-2485
- Mfr. Part No.:
- 3223W-1-203E
- Manufacturer:
- Bourns
15 In stock for delivery within 2 working days
Added
Price Each
€4.31
(exc. VAT)
€5.30
(inc. VAT)
Units | Per unit |
1 - 9 | €4.31 |
10 - 49 | €3.39 |
50 - 99 | €3.17 |
100 - 199 | €2.95 |
200 + | €2.82 |
- RS Stock No.:
- 691-2485
- Mfr. Part No.:
- 3223W-1-203E
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
11-Turn 125mW 3mm Sealed Top Adjust 3223W Series
Bourns Standard 3223W Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.125W. The 3223W series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | 3223 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 3.9mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 691-2485
- Mfr. Part No.:
- 3223W-1-203E
- Manufacturer:
- Bourns