- RS Stock No.:
- 691-2690
- Mfr. Part No.:
- 3303X-3-104E
- Manufacturer:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-2690
- Mfr. Part No.:
- 3303X-3-104E
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 3/20W |
Series | 3303 |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 691-2690
- Mfr. Part No.:
- 3303X-3-104E
- Manufacturer:
- Bourns