- RS Stock No.:
- 763-7160
- Mfr. Part No.:
- Y40532K00000J0L
- Manufacturer:
- Vishay Foil Resistors
8 In stock for delivery within 2 working days
Added
Price Each
€59.41
(exc. VAT)
€73.07
(inc. VAT)
Units | Per unit |
1 - 4 | €59.41 |
5 - 9 | €58.15 |
10 - 24 | €57.35 |
25 - 49 | €56.56 |
50 + | €55.80 |
- RS Stock No.:
- 763-7160
- Mfr. Part No.:
- Y40532K00000J0L
- Manufacturer:
- Vishay Foil Resistors
Legislation and Compliance
Product Details
Accutrim 1240 Series (RJ26 Style)
Accutrim™ 1240 Series (RJ26 Style) ultra high precision Bulk Metal® Foil resistors offering proven reliability and excellent stability under different environmental conditions. The Accutrim™ 1240 Square trimming potentiometers are designed to meet or exceed the requirements of MIL-PRF-39035, Char. H with a smooth and unidirectional output. The 1240 Series have a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.
Multi Turn - Precision
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 1240 |
Termination Style | Solder Pin |
Tolerance | ±5% |
Temperature Coefficient | ±10ppm/°C |
Length | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 763-7160
- Mfr. Part No.:
- Y40532K00000J0L
- Manufacturer:
- Vishay Foil Resistors