- RS Stock No.:
- 763-7182
- Mfr. Part No.:
- Y0056500R000K0L
- Manufacturer:
- Vishay Foil Resistors
3 In stock for delivery within 2 working days
Added
Price Each
€48.40
(exc. VAT)
€59.53
(inc. VAT)
Units | Per unit |
1 - 9 | €48.40 |
10 + | €47.19 |
- RS Stock No.:
- 763-7182
- Mfr. Part No.:
- Y0056500R000K0L
- Manufacturer:
- Vishay Foil Resistors
Legislation and Compliance
Product Details
Accutrim 1280G Series
Accutrim 1280G Series ultra high precision Bulk Metal Foil resistors offer proven reliability and excellent stability under different environmental conditions. This range of 3/4 rectilinear trimming potentiometers has a smooth and unidirectional output together with lead screw adjustment. Additionally it has a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.
Design incorporates an O ring to prevent fluid ingress from any board cleaning operation
Gold plated terminal finish
Gold plated terminal finish
Multi Turn - Precision
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 26 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 1280G |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±15ppm/°C |
Length | 19.05mm |
Shaft Diameter | 2.79 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 763-7182
- Mfr. Part No.:
- Y0056500R000K0L
- Manufacturer:
- Vishay Foil Resistors