- RS Stock No.:
- 785-9809
- Mfr. Part No.:
- 3296X-1-471LF
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each
€2.19
(exc. VAT)
€2.69
(inc. VAT)
Units | Per unit |
1 - 9 | €2.19 |
10 + | €1.74 |
- RS Stock No.:
- 785-9809
- Mfr. Part No.:
- 3296X-1-471LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Side Adjust 3296X Series
Bourns® 3296X Series 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 470Ω |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3296 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.19 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 785-9809
- Mfr. Part No.:
- 3296X-1-471LF
- Manufacturer:
- Bourns