- RS Stock No.:
- 787-0691
- Mfr. Part No.:
- 3314G-2-500E
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 787-0691
- Mfr. Part No.:
- 3314G-2-500E
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
250mW 4mm Sealed 3314G Series - Cross Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50Ω |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 787-0691
- Mfr. Part No.:
- 3314G-2-500E
- Manufacturer:
- Bourns